Murata GRM1555C1H2R0CA01J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.0pF 50volts C0G +/-0.25pF
$ 0.007
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H2R0CA01J.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-1.13%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
306,799
18,614,540
18,614,540
Authorized Distributors
4
6
6
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0402 2 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
CAP CER 2PF 50V C0G 0402 / 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDENUMK105CG020CV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2pF 50V C0G 0402 +/-.25pF Gen Purp
Samsung Electro-MechanicsCL05C020CB5NNNC
50V 2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0402 0.25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.8pF C0G 0402 0.25pF

Descriptions

Descriptions of Murata GRM1555C1H2R0CA01J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.0pF 50volts C0G +/-0.25pF
Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1005M/0402
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 2pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH