TDK C0603X7R1A472K030BA

Cap Ceramic 0.0047uF 10V X7R 10% SMD 0201 125°C Punched Paper T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X7R1A472K030BA.

IHS

Datasheet57 pages3 years ago

TDK

CAD Models

Download TDK C0603X7R1A472K030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
25,765
3,708,680
3,708,680
Authorized Distributors
0
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2019-10-01
LTD Date2020-03-01
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

10V 4.7nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4700PF 10V X7R 0201 / 4700 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
KYOCERA AVX0201ZC472KAT2A
Capacitor SMD Ceramic 0201 Case 10Vdc X7R Dielectric 4700pF ±10% ø7T/R"
6.3V 4.7nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK063B7472KP-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 4700 pF, ± 10 %, 0201, X7R, RoHS
Samsung Electro-MechanicsCL03B472KP3NNNH
Cap Ceramic 0.0047uF 10V X7R 10% SMD 0201 125°C Cardboard T/R

Descriptions

Descriptions of TDK C0603X7R1A472K030BA provided by its distributors.

Cap Ceramic 0.0047uF 10V X7R 10% SMD 0201 125°C Punched Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201
Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:0.6x0.3x0.3mm
General Purpose MLCC, 0201, X7R, 10V, 4700pF, 10%, 0.30mm
EIA CASE SIZE: 0201, VOLTAGE: 10, CAP VALUE: 472, TOL: +/-10%, THICKNESS: 0.30 ± 0.03

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos