Murata GRM033R70J472KA01D

6.3V 4.7nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R70J472KA01D.

_legacy Avnet

Datasheet1 page16 years ago

Future Electronics

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
-81.89%

CAD Models

Download Murata GRM033R70J472KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.012
$ 0.012
Stock
9,102,434
1,396,765
1,396,765
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

10V 4.7nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4700PF 10V X7R 0201 / 4700 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Samsung Electro-MechanicsCL03B472KP3NNNH
Cap Ceramic 0.0047uF 10V X7R 10% SMD 0201 125°C Cardboard T/R
6.3V 4.7nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0201ZC472KAT2A
Capacitor SMD Ceramic 0201 Case 10Vdc X7R Dielectric 4700pF ±10% ø7T/R"
0201 4700 pF 10 V ±20% Tolerance X7R Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM033R70J472KA01D provided by its distributors.

6.3V 4.7nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 4.7 nF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 4700PF 6.3V X7R 0201 / Cap Ceramic 0.0047uF 6.3V X7R 10% Pad SMD 0201 125°C T/R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603M/0201
MLCC 4.7nF ±10% X7R 6.3V 0201 SMD, 600μm × 300μm × 300μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH