TDK C0603X6S0J104M030BC

6.3V 100nF X6S 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.016
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X6S0J104M030BC.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603X6S0J104M030BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.004
$ 0.004
Stock
127,332
1,158,229
1,158,229
Authorized Distributors
3
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

CAP CER 0.1UF 6.3V X6S 0201 / 0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
CAP CER 0.1UF 6.3V X6S 0201 / 0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
25V 100nF X6S ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK063AC6104MP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 16V X6S +/-20% 0201 Gen Purp
TAIYO YUDENJMK063C6104KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 6.3V X6S +/-10% 0201 Gen Purp
Samsung Electro-MechanicsCL03X104KR3NNNH
4V 100nF X6S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603X6S0J104M030BC provided by its distributors.

6.3V 100nF X6S 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201
Mlcc,0201,x6S,6.3V,0.1Μf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C0603X6S0J104M030BC
Cap Ceramic 0.1uF 6.3V X6S 20% Pad SMD 0201 105C T/R
EIA CASE SIZE: 0201, VOLTAGE: 6.3, CAP VALUE: 100000, TOL: +/-20%, THICKNESS: 0.30 ± 0.03

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X6S0J104M(030BC)