Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033C80J104ME84D

CAP CER 0.1UF 6.3V X6S 0201 / 0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
$ 0.068
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C80J104ME84D.

IHS

Datasheet1 page8 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM033C80J104ME84D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.006
$ 0.006
Stock
166,997
429,725
429,725
Authorized Distributors
1
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

25V 100nF X6S ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03X104KR3NNNH
4V 100nF X6S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.1 uF 25 V ±10% Tolerance X6S Multilayer Ceramic Chip Capacitor
CAP CER 0.1UF 25V X6S 0402 / 0.1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)

Descriptions

Descriptions of Murata GRM033C80J104ME84D provided by its distributors.

CAP CER 0.1UF 6.3V X6S 0201 / 0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201
Cap Ceramic 0.1uF 6.3V X6S 20% Pad SMD 0201 105C T/R
CAP, 0.1UF, 6.3V, MLCC, 0201; Capacitance: 0.1µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X6S; Product Range: GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH