TDK C0603X6S0G104M030BC

Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X6S0G104M030BC.

IHS

Datasheet55 pages9 years ago

Newark

CAD Models

Download TDK C0603X6S0G104M030BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
24,349
536,143
536,143
Authorized Distributors
1
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

25V 100nF X6S ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 6.3V X6S 0201 / 0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
CAP CER 0.1UF 6.3V X6S 0201 / 0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
TAIYO YUDENEMK063AC6104MP-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.1 uF, ± 20 %, 0201, X6S, RoHS
TAIYO YUDENJMK063C6104KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 6.3V X6S +/-10% 0201 Gen Purp
Samsung Electro-MechanicsCL03X104KR3NNNH
4V 100nF X6S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603X6S0G104M030BC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201
4V 100nF X6S 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EIA CASE SIZE: 0201, VOLTAGE: 4, CAP VALUE: 100000, TOL: +/-20%, THICKNESS: 0.30 ± 0.03
CAP, 0.1µF, 4V, 20%, X6S, 0201; Capacitance: 0.1µF; Voltage Rating: 4V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X6S; Product Range: C Series TDK; Operating Temperatu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos