TDK C0603X5R1E471K030BA

CAPACITOR CERAMIC, 470PF, 25V, X5R, 10%, 0201; Product Range: TDK - C Series; Cap
$ 0.019
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X5R1E471K030BA.

IHS

Datasheet57 pages4 years ago

TDK

element14 APAC

Newark

Inventory History

3 month trend:
-0.75%

CAD Models

Download TDK C0603X5R1E471K030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.004
$ 0.004
Stock
172,715
648,079
648,079
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENTMK063BJ471MP-F
MK(STD CLASS2) CERAMIC CAPACITOR 0201 ceramic capacitor 15% ppm/C 20% 470pF 25V
C Series 0402 470 pF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=470pF, LxWxT:1x0.5x0.5mm
TAIYO YUDENUMK105BJ471KV-F
Multilayer Ceramic Capacitors (High dielectric type), 50V, 470 pF, ± 10 %, 0402, X5R/B, RoHS
CAP CER 470PF 25V X5R 0201 / 470 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
TDK-LambdaC1005X5R1H471K
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402

Descriptions

Descriptions of TDK C0603X5R1E471K030BA provided by its distributors.

CAPACITOR CERAMIC, 470PF, 25V, X5R, 10%, 0201; Product Range:TDK - C Series; Cap
Multilayer Ceramic Chip Capacitors, Capacitance=470pF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201
Cap Ceramic 470pF 25V X5R 10% Pad SMD 0201 85C T/R
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 470, TOL: +/-10%, THICKNESS: 0.30 ± 0.03

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X5R1E471K(030BA)
  • C0603X5R1E471K030BA.