TDK C0603JB1A474M030BC

10V 470nF JB 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.044
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603JB1A474M030BC.

Newark

Datasheet57 pages4 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603JB1A474M030BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.47uF 6.3volts *Derate Voltage/Temp
0201 4 V 0.47 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor
CAP CER 0.47UF 6.3V X5R 0201 / 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201
Samsung Electro-MechanicsCL03A474MQ3NNNH
6.3V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A474MR3NNNC
4V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603JB1A474M030BC provided by its distributors.

10V 470nF JB 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
MLCC Cap Ceramic 0.47uF 10V JB 20% SMD 0201 85C Punched Paper T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, JB, 10% TC, 0.47uF, Surface Mount, 0201
MLCC,0201,JB,10V,0.47µF,0.3mm / Tape and; MLCC,0201,JB,10V,0.47µF,0.3mm / Tape and Reel
EIA CASE SIZE: 0201, VOLTAGE: 10, CAP VALUE: 474, TOL: +/-20%, THICKNESS: 0.30 ± 0.03
Capacitance:0.47Μf; Voltage(Dc):10V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:Jb; Product Range:C Series; Product Length:0.6Mm; Product Width:0.3Mm; Qualification:-; Msl:- Rohs Compliant: Yes |Tdk C0603JB1A474M030BC.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603JB1A474M030BC.