TDK C0603C0G1E270K030BA

Cap Ceramic 27pF 25V C0G 10% SMD 0201 125°C Punched Paper T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E270K030BA.

IHS

Datasheet57 pages4 years ago

TDK

CAD Models

Download TDK C0603C0G1E270K030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
Stock
16,032
19,396
Authorized Distributors
0
6
Capacitance
27 pF
27 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0201C270K3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201
25V 27pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C270J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 27pF C0G 0201 5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 27pF 25volts C0G +/-2%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 27pF 25volts C0G +/-5%
Samsung Electro-MechanicsCL03C270JA3GNNC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 27pF, Surface Mount, 0201 inch

Descriptions

Descriptions of TDK C0603C0G1E270K030BA provided by its distributors.

Cap Ceramic 27pF 25V C0G 10% SMD 0201 125°C Punched Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 2.7e-05uF, Surface Mount, 0201
Multilayer Ceramic Chip Capacitors, Capacitance=27pF, LxWxT:0.6x0.3x0.3mm
General Purpose MLCC, 0201, C0G, 25V, 27pF, 10%, 0.30mm
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 270, TOL: +/-10%, THICKNESS: 0.30 ± 0.03

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos