TDK C0603C0G1E1R6C030BF

C 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 1.6pF
$ 0.021
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E1R6C030BF.

IHS

Datasheet7 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E1R6C030BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.012
$ 0.012
Stock
39,266
414,576
414,576
Authorized Distributors
1
6
6
Capacitance
1.6 pF
1.6 pF
1.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-05-29
LTD Date2015-08-31

Related Parts

2.5V 1.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1.6pF 25volts C0G +/-0.1pF
Samsung Electro-MechanicsCL03C1R6BA3GNND
Cap Ceramic 1.6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Samsung Electro-MechanicsCL03C1R6BA3GNNC
Cap Ceramic 1.6pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL03C1R6CA3GNNC
Cap Ceramic 1.6pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
50V 1.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1E1R6C030BF provided by its distributors.

C 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 1.6pF
25V 1.6pF Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 1R6, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03
Ceramic Capacitor, Multilayer, Ceramic, 25V, 15.625% +Tol, 15.625% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201
CAP 1.6PF 25V C0G +/-0.25PF SMD 0201

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos