Murata GRM0335C1H1R6BA01D

50V 1.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H1R6BA01D.

Arrow.cn

Datasheet4 pages2 years ago

TME

Ciiva

X-ON

Future Electronics

Inventory History

3 month trend:
+18.11%

CAD Models

Download Murata GRM0335C1H1R6BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.014
Stock
1,646,023
261,685
Authorized Distributors
6
6
Capacitance
1.6 pF
1.6 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

2.5V 1.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C1R6BA3GNND
Cap Ceramic 1.6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Samsung Electro-MechanicsCL03C1R6CA3GNNH
Cap Ceramic 1.6pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
CAPACITOR CERAMIC 1.6PF 25V, C0G, 0.25pF, 0201; Product Range:TDK - C Series; Ca
CAPACITOR CERAMIC 1.5PF 25V, C0G, 0.1pF, 0201; Product Range:TDK - C Series; Cap
Cap Ceramic 1.5pF 100V C0G 0.25pF Pad SMD 0201 125C T/R

Descriptions

Descriptions of Murata GRM0335C1H1R6BA01D provided by its distributors.

50V 1.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1.6pF 50V C0G 0.1pF Pad SMD 0201 125C T/R
GRM Series 0201 1.6 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor
0201 (0603Metric) CERAMIC CAPACITOR GRM 50V 1.6pF ±0.1pF C0G NP0
CAP CER 1.6PF 50V C0G/NP0 0201 / 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 1.6pF 50V C0G 0.1pF SMD 0201 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 1.6pF ±0.1pF 50V C0G(NP0)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603M/0201
Cap, 1.6Pf, 50V, Mlcc, 0201; Capacitance:1.6Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1H1R6BA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH