TDK C0603C0G1E180K030BA

Cap Ceramic 18pF 25V C0G 10% SMD 0201 125°C Punched Paper T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E180K030BA.

IHS

Datasheet57 pages4 years ago

TDK

CAD Models

Download TDK C0603C0G1E180K030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
Stock
37,323
70,723
Authorized Distributors
0
5
Capacitance
18 pF
18 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0201C180K3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 18pF C0G 10%
25V 18pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 18pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 18PF 25V C0G/NP0 0201 / 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Yageo GroupC0201C180J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 18pF C0G 0201 5%
25V 18pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1E180K030BA provided by its distributors.

Cap Ceramic 18pF 25V C0G 10% SMD 0201 125°C Punched Paper T/R
25V 18pF C0G 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1.8e-05uF, Surface Mount, 0201
Multilayer Ceramic Chip Capacitors, Capacitance=18pF, LxWxT:0.6x0.3x0.3mm
General Purpose MLCC, 0201, C0G, 25V, 18pF, 10%, 0.30mm
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 180, TOL: +/-10%, THICKNESS: 0.30 ± 0.03

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos