Murata GRM0335C1E180GA01D

CAP CER 18PF 25V C0G/NP0 0201 / 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E180GA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-14.38%

CAD Models

Download Murata GRM0335C1E180GA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.015
$ 0.015
Stock
9,415,261
2,101,800
2,101,800
Authorized Distributors
6
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
2 %
2 %
2 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 18pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 18pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 18pF 5% C0G 50V 0402 Paper T/R
TAIYO YUDENUMK105CG180JV-F
0402 18 pF 50 V ±5 % Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
0402 18 pF 50 V ± 5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM0335C1E180GA01D provided by its distributors.

CAP CER 18PF 25V C0G/NP0 0201 / 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 18pF 25volts C0G +/-2%
Cap Ceramic 18pF 25V C0G 2% Pad SMD 0201 125C T/R
Cap Ceramic 18pF 25V C0G 2% SMD 0201 125°C Paper Tape and Reel
Avnet Japan
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±2% 18pF
Multilayer Ceramic Capacitors 0201 25V COG 180 2% TOL
Cap, 18Pf, 25V, Mlcc, 0201; Capacitance:18Pf; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 2%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1E180GA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH