TDK C0603C0G1E101J030BA

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E101J030BA.

IHS

Datasheet57 pages4 years ago

TDK

Newark

TME

Farnell

Inventory History

3 month trend:
+63.61%

CAD Models

Download TDK C0603C0G1E101J030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.006
$ 0.006
Stock
621,903
42,952,988
42,952,988
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

25V 100pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 100pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 100pF 25V C0G 5% SMD 0201 125°C Paper T/R
Yageo GroupC0201C101J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0201 5%
TAIYO YUDENTMK063CG101JT-F
CAP CER 100PF 25V NP0 0201 / 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
25V 100pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1E101J030BA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201
Multilayer Ceramic Chip Capacitors, Capacitance=100pF, LxWxT:0.6x0.3x0.3mm
Multilayer Ceramic Capacitors 0201 25V C0G 101 5%
Cap Ceramic 100pF 25V C0G 5% SMD 0201 125°C T/R
Avnet Japan
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 100, TOL: +/-5%, THICKNESS: 0.30 ± 0.03
Ceramic Capacitor 100Pf 25V, C0G, 5%, 0201, Full Reel; Capacitance:100Pf; Voltage(Dc):25V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C0603C0G1E101J030BA.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C0G1E101J(030BA)
  • C0603C0G1E101J030BA.