Descriptions of Yageo Group CC0201JRNPO8BN101 provided by its distributors.
25V 100pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 100PF 25V C0G/NPO 0201 / 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125C T/R
SURFACE-MOUNT CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201
Cap Ceramic 100pF 25V C0G 5% SMD 0201 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 100pF ±5% 25V C0G(NP0)
CAP CER 100PF 25V C0G/NPO 0201
CAPACITOR CERAMIC, 100pF, 50V, NP0, 0201; Dielectric Characteristic:NP0; Capacitance:100pF; Capacitance Tolerance:± 5%; Voltage Rating:25V; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2 ;RoHS Compliant: Yes
Capacitance pF = 100 / Rated Voltage V = 25 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0201 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 0.6 / Width mm = 0.3 / Height mm = 0.3 / Packaging = Tape & Reel
CAPACITOR, 0201, 100PF, 25V, NP0; Capacitor Application:Standard; Dielectric Characteristic:C0G / NP0; Capacitance:100pF; Capacitance Tolerance:± 5%; Voltage Rating:25V; Capacitor Case Style:0201; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; External Depth:0.3m; External Length / Height:0.6mm; External Width:0.3mm; No. of Pins:2; Package / Case:0201; Temperature Coefficient:0 ± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD