TDK C0603C0G1E080D

Cap Ceramic 8pF 25V C0G 0.5pF Pad SMD 0201 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E080D.

IHS

Datasheet29 pages24 years ago

Farnell

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
0
786,649
786,649
Authorized Distributors
0
6
6
Capacitance
8 pF
8 pF
8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-04-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-29
LTD Date2013-06-28

Related Parts

Cap Ceramic 8pF 50V C0G 0.25pF SMD 0402 125°C

Descriptions

Descriptions of TDK C0603C0G1E080D provided by its distributors.

Cap Ceramic 8pF 25V C0G 0.5pF Pad SMD 0201 125C T/R
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:080, Tol:D, Thickness:0.3, E series: S
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201
MLCC, 0201, C0G, 25V, 8PF; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:8pF; Capacitance Tolerance:± 0.5pF; Voltage Rating:25V; Capacitor Case Style:0201; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; No. of Pins:2; Temperature Coefficient:0 ± 30ppm/°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos