TDK C0402X5R0J682K020BC

C 01005 (0402Metric) Ceramic Capacitor 0.016Lx0.008W 0.40mmx0.20mm X5R ±10% 6800pF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0402X5R0J682K020BC.

IHS

Datasheet55 pages9 years ago

CAD Models

Download TDK C0402X5R0J682K020BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
Stock
25,873
19,700
Authorized Distributors
0
5
Capacitance
6.8 nF
6.8 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
-
0402
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
200 µm
200 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-31
LTD Date2017-03-31

Related Parts

KYOCERA AVX04023D682KAT2A
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 25V 6800pF ±10% X5R
CAP CER 6800PF 25V X5R 0201 / Cap Ceramic 0.0068uF 25V X5R 10% Pad SMD 0201 85°C T/R
0201 6.8 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK042BJ682KC-W
Multilayer Ceramic Capacitors (High dielectric type), 10V, 6800 pF, ± 10 %, 0100, X5R, RoHS
TAIYO YUDENEMK063BJ682KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800pF 16V +/-10% 0201 X5R Gen Purp
TAIYO YUDENTMK063BJ682KP-F
Cap, Mlcc, 0201, 25V, X5R, 6800Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063BJ682KP-F

Descriptions

Descriptions of TDK C0402X5R0J682K020BC provided by its distributors.

C 01005 (0402Metric) Ceramic Capacitor 0.016Lx0.008W 0.40mmx0.20mm X5R ±10% 6800pF
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 01005
EIA CASE SIZE: 01005, VOLTAGE: 6.3, CAP VALUE: 6800, TOL: +/-10%, THICKNESS: 0.20 ± 0.02
CAPACITOR CERAMIC 6800PF 6.3V, X5R, 10%, 1005; Product Range:TDK - C Series; Capacitance:6800pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Voltage Rating:6.3V; Capacitor Case Style:01005 [0402 Metric]; No. of Pins:2;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos