TDK B82791H2301N001

Power Line Chokes, L=30mH Rated current=0.3A, LxWxT: 15.3mmx7.4mmx17.6mm
$ 1.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82791H2301N001.

Burklin Elektronik

Datasheet7 pages27 years ago

TME

element14 APAC

Newark

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82791H2301N001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes Dual 30000uH 10kHz 0.3A 2.2Ohm DCR Thru-Hole Box
TE ConnectivityEV20-0.3-02-33M
Common Mode Chokes Dual 33000uH 10kHz 0.3A 1.78Ohm DCR Thru-Hole
TE ConnectivityEH20-0.3-02-33M
Eh20 Common Mode Choke 250Vac, 0.3A, 33Mh Rohs Compliant: Yes |Schaffner EH20-0.3-02-33M
Power Line Chokes, L=27mH Rated current=0.65A, LxWxT:21.5mmx13.5mmx21.1mm
Common Mode Choke, 27000uH, 30%, 2 Element, Ferrite-Core
TE ConnectivityRN212-0.5-02
Common Mode Chokes Dual 27mH 10kHz 500mA 1.25Ohm DCR Thru-Hole

Descriptions

Descriptions of TDK B82791H2301N001 provided by its distributors.

Power Line Chokes, L=30mH Rated current=0.3A, LxWxT:15.3mmx7.4mmx17.6mm
Common ModeChokes Dual 30000uH 10kHz 0.3A 2.2Ohm DCR Thru-Hole Box
TDK B82791H2301N001 B82791 Choke Toroidal SMD 30mH 2200mΩ 0.3A 1pc
EPCOS B82791H2301N001 CHOKE, COMMON MODE, 30MH, 0.3A
Power line choke, radial, 30 mH, 300 mA, B82791H2301N001
30mH@10kHz 2.2惟 2 Plugin Common Mode Filters ROHS
General Purpose Inductor, 30000uH, 50%, 2 Element, Ferrite-Core
250V 300mA 2 30mH@ 10 kHz 2.2¦¸(Typ) , 15.3mm*7.4mm*17.6mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Box Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1MILLI AMPERE Common Mode Choke 300mA 2.2Ohm 10kHz 17.6mm
Choke, Common Mode, 30Mh, 0.3A; Inductance:30Mh; Rated Current:300Ma; Product Range:B82791H Series; Svhc:No Svhc (27-Jun-2018); Core Material:Ferrite; Dc Current Max:300Ma; Dc Current Rating:300Ma; Dc Resistance Max:2.2Ohm; Rohs Compliant: Yes |EPCOS (TDK) B82791H2301N001

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos