TDK B82731T2651A020

Power Line Chokes, L=27mH Rated current=0.65A, LxWxT: 21.5mmx13.5mmx21.1mm
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82731T2651A020.

Burklin Elektronik

Datasheet7 pages27 years ago

Newark

Farnell

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-10-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TDK B82731M2701A030 B82731 Line choke SMD 27 mH 1000 mΩ 0.7 A 1 pc
TE ConnectivityRN214-0.8-02
Common Mode Chokes Dual 27mH 10kHz 800mA 500mOhm DCR Thru-Hole
TE ConnectivityRN114-0.8-02
Common Mode Chokes Dual 27mH 10kHz 800mA 500mOhm DCR Thru-Hole
TE ConnectivityRN112-0.5-02
Common Mode Choke Through Hole Power Line 500mA (Typ) 2 Lines 1.25 Ohm (Typ) -40°C ~ 125°C
Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole Automotive Tray
Common Mode Choke, 27000uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82731T2651A020 provided by its distributors.

Power Line Chokes, L=27mH Rated current=0.65A, LxWxT:21.5mmx13.5mmx21.1mm
Common Mode Chokes Dual 27000uH 10kHz 0.65A 1.6Ohm DCR Thru-Hole Box
Power line choke, radial, 27 mH, 650 mA, B82731T2651A020
General Purpose Inductor, 27000uH, 50%, 2 Element, Ferrite-Core
27mH@10kHz 1.6惟 2 Common Mode Filters ROHS
250V 650mA 2 27mH@ 10 kHz 1.6¦¸(Typ) , 21.5mm*13.5mm*21.1mm
Fixed Inductors 27mH 0.65A -30%/+50% 21.5x13.5 Radial
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Box Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 650mA 1.6Ohm 10kHz 21.5mm
Choke, E Core, 27Mh, 0.65A; Inductance:27Mh; Rated Current:650Ma; Product Range:B82731T Series; Svhc:No Svhc (27-Jun-2018); Core Material:Ferrite; Dc Current Max:650Ma; Dc Current Rating:650Ma; Dc Resistance Max:1.6Ohm; Inductance Rohs Compliant: Yes |Epcos B82731T2651A020

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82731/T2651/A020