EPCOS B82721A2401N021

Common Mode Choke, 27000uH, 30%, 2 Element, Ferrite-Core
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82721A2401N021.

IHS

Datasheet9 pages9 years ago

EPCOS

Newark

element14 APAC

Inventory History

3 month trend:
-95.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN112-0.5-02
Common Mode Choke Through Hole Power Line 500mA (Typ) 2 Lines 1.25 Ohm (Typ) -40°C ~ 125°C
Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole Automotive Tray
TE ConnectivityRN212-0.5-02
Common Mode Chokes Dual 27mH 10kHz 500mA 1.25Ohm DCR Thru-Hole
Box Radial Ferrite RoHS Compliant Common Mode Choke 400mA 1.7Ohm 10kHz 18.2mm
Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole Automotive Box
TE ConnectivityRN214-0.8-02
Common Mode Chokes Dual 27mH 10kHz 800mA 500mOhm DCR Thru-Hole

Descriptions

Descriptions of EPCOS B82721A2401N021 provided by its distributors.

Common Mode Choke, 27000uH, 30%, 2 Element, Ferrite-Core
Ind Power Line Choke 27mH 30% 10KHz Ferrite 400mA Pin Box
CHOKE, RING CORE, DOUBLE, 27MH, 0.4A; Inductance: 27mH; Rated Current: 400mA; Product Range: B82721A Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 400mA; DC Current Rating: 400mA; DC Resistance Ma
Power Line Choke, 27Mh, 400Ma, 30%; Rango De Producto:Serie B82721A; Inductancia:400Μh; Corriente Nominal:400Ma; Bobina, Tipo:Through Hole; Case Dimensions:17.9Mm X 17.3Mm X 12.6Mm; Corriente Dc Máx.:400Ma; Núm. De Contactos:4 |Epcos B82721A2401N021

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN