TDK B82790S0253N201

Ind Common Mode Choke 25uH 30% 100KHz Ferrite 500mA Blister T/R
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82790S0253N201.

Future Electronics

Datasheet12 pages6 years ago

IHS

EPCOS

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82790S0253N201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes Dual 25uH 100kHz 0.5A 0.2Ohm DCR SMD Automotive T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 9Q-Factor Ferrite 1.2A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 7.7Q-Factor Ferrite 1.2A 0.109Ohm DCR T/R
Wurth Elektronik744228
CHOKE/FILTER, COMMON MODE, WE-SL2 SMD BIFILAR 2X25UH 1000MA

Descriptions

Descriptions of TDK B82790S0253N201 provided by its distributors.

Ind Common Mode Choke 25uH 30% 100KHz Ferrite 500mA Blister T/R
Common Mode Filters / Chokes, Rated current=0.5A, L x W x T :
80V 42V 500mA 2 25¦ÌH@ 100kHz 110m¦¸(Typ) , 7.1mm*6mm*5.2mm
Data Line Filter, 2 Function(s), 80V, 0.5A, 4 Pin(s)
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines.
CMC 25UH 500MA 2LN SMD AEC-Q200
COMMON MODE CHOKE 500MA 2 LN SMD
SMT-DATA LINE CHOKE 2X25UH +-30%
CHOKE, COMMON MODE, 0.025MH, 0.5A; Inductance:25µH; Inductance Tolerance:± 30%; DC Resistance Max:0.11ohm; DC Current Rating:500mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:4; Core Material:Ferrite; DC Current Max:0.5A; Inductor Type:Common Mode Choke; Package / Case:SMD; Resistance:0.11ohm
CHOKE, DOUBLE 0.025MH; Rated Current: 500mA; Inductance: 25µH; Product Range: B82790 Series; Impedance: -; Common Mode Filter Case: -; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Climatic Category: 40/125/

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82790-S0253-N201
  • B82790-S253-N201
  • B82790S 253N201
  • B82790S253-N201
  • B82790S253N201