Wurth Elektronik 744228

Choke/filter, Common Mode, WE-SL2 SMD Bifilar 2X25UH 1000MA
$ 2.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744228.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.67%

CAD Models

Download Wurth Elektronik 744228 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 27uH 30% 100KHz 9Q-Factor Ferrite 1.2A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 7.7Q-Factor Ferrite 1.2A 0.109Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 10Q-Factor Ferrite 1.05A 0.16Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744228 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-SL2 SMD BIFILAR 2X25UH 1000MA
Filter, Common Mode Choke, 80V, 1A, Surface Mount-Smd; Dc Current Rating:1A; Inductance:25Μh; Product Range:We-Sl2 Series; Impedance:2.8Kohm; Inductor Case/Package:-; Product Length:9.2Mm; Product Width:6Mm; Product Height:5Mm Rohs Compliant: Yes |Würth Elektronik 744228
Product Type = Common Mode Line Filter / Core = Ferrite / Inductance uH = 25 / Voltage Rating - DC V = 80 / Current Rating A = 1 / Impedance kOhm = 2.8 / Frequency MHz = 100 / Maximum DC Resistance mOhm = 120 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-SL2 / Termination Type = Soldering / Length mm = 9.2 / Width mm = 6 / Height mm = 5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)