Bourns DR331-253AE

Common Mode Chokes Dual 25uH 100kHz 0.5A 0.2Ohm DCR SMD Automotive T/R
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns DR331-253AE.

IHS

Datasheet4 pages5 years ago

Farnell

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.26%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 27uH 20% 100KHz 580mA T/R
Ind Power Semi-Shielded Wirewound 27uH 20% 100KHz Ferrite 1.3A 5040 T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 800mA 496mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.8A 0.162Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 0.5A 0.545Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 27uH 30% 100KHz 10.76Q-Factor Ferrite 0.89A 0.2Ohm DCR T/R

Descriptions

Descriptions of Bourns DR331-253AE provided by its distributors.

Common Mode Chokes Dual 25uH 100kHz 0.5A 0.2Ohm DCR SMD Automotive T/R
Ind Common Mode Choke 25uH 500mA 200mOhm 25% Wirewound 4-Pin T/R
Avnet Japan
Choke, Common Mode, 25 uH, 500 mA, 7.3mm x 5.4mm x 4.7mm
DATA LINE CHOKES, 25UH, 500MA, 25%; Product Range:BOURNS - DR331 Series SMD Data Line Chokes; Inductance:25µH; Inductance Tolerance:± 25%; DC Resistance Max:200mohm; DC Current Rating:500mA; Inductor Case Style:SMD; No. of Pins:4
Data Line Chokes, 25Uh, 500Ma, 25%, Full Reel; Dc Current Rating:500Ma; Inductance:25Μh; Product Range:Dr331 Series; Impedance:-; Product Length:7.3Mm; Product Width:5.4Mm; Product Height:4.7Mm; Qualification:- Rohs Compliant: Yes |Bourns, Inc. DR331-253AE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR331-253AE.