TDK B82734W2462B030

3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.6A DCR 46mOhm (Typ)
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82734W2462B030.

TDK

Datasheet7 pages9 years ago

Farnell

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-03-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 3300uH, 30%, 2 Element, Ferrite-Core
TE ConnectivityRN222-4-02
Common Mode Chokes Dual 3.3mH 10kHz 4A 45mOhm DCR Thru-Hole
TE ConnectivityEH35-5.0-02-3M6
Common Mode Chokes Dual 3600uH 10kHz 5A 0.033Ohm DCR Thru-Hole
TE ConnectivityEV35-5.0-02-3M6
Common Mode Chokes Dual 3600uH 10kHz 5A 0.033Ohm DCR Thru-Hole
Tray Tin (Sn) 2 e3 Common Mode Choke 4A 65mOhm 10kHz 33.1mm
General Purpose Inductor, 3300uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82734W2462B030 provided by its distributors.

3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.6A DCR 46mOhm (Typ)
Common Mode Chokes Dual 3.3mH 10kHz 4.6A 46mOhm DCR Thru-Hole Box
Power Line Chokes, L=3.3mH Rated current=4.6A, LxWxT:32.5mmx31mmx21.7mm
General Purpose Inductor, 3300uH, 50%, 2 Element, Ferrite-Core
250V 4.6A 2 3.3mH@ 10kHz 46m¦¸(Typ) , 32.5mm*31mm*21.7mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
CHOKE, COM MODE 2X3.3MH 4.6A; Inductance: 3.3mH; Inductance Tolerance: +50%, -30%; DC Current Rating: 4.6A; SVHC: No SVHC (20-Jun-2011); DC Current Max: 4.6A; External Depth: 31mm; External Length / Height: 21.7mm; External Wid

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos