TE Connectivity RN222-4-02

Common Mode Chokes Dual 3.3mH 10kHz 4A 45mOhm DCR Thru-Hole
$ 1.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN222-4-02.

IHS

Datasheet6 pages10 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-06-30
LTD Date2017-12-31

Related Parts

TE ConnectivityEH35-5.0-02-3M6
Common Mode Chokes Dual 3600uH 10kHz 5A 0.033Ohm DCR Thru-Hole
TE ConnectivityEV35-5.0-02-3M6
Common Mode Chokes Dual 3600uH 10kHz 5A 0.033Ohm DCR Thru-Hole
TE ConnectivityEH28-4.0-02-3M5-X
Eh28 Common Mode Choke 250Vac, 4A, 3.5Mh Rohs Compliant: Yes |Schaffner EH28-4.0-02-3M5-X
Common Mode Chokes Dual 3300uH 10kHz 1.8A 0.14Ohm DCR Thru-Hole Tray
Wurth Elektronik744862033
WE-TFC Common Mode Power Line Choke
General Purpose Inductor, 3300uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TE Connectivity RN222-4-02 provided by its distributors.

Common Mode Chokes Dual 3.3mH 10kHz 4A 45mOhm DCR Thru-Hole
Inductor Current Compensated Choke 3.3mH -30% to 50% 10KHz 4A Pin
3300 UH -30 - +50% CURRENT COMPENSATED CHOKE, 4A IDC, 45MOHMS RDC RN
RN Common Mode Choke 250VAC, 4A,
Choke, Current-Compensated, 3.3 mH, 4 A, RN Series
CHOKE, COM/ASYM MODE, 2X3.3MH, 4A
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner Current- Compensated Chokes
CHOKE, COM/ASYM MODE, 2X3.3MH, 4A; Inductance:3.3mH; Rated Current:4A; Product Range:RN Series; SVHC:No SVHC (15-Jan-2019); Approval Category:UL,

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800437
  • RN 222-4-02