TDK B82734W2232B030

Power Line Chokes, L=15mH Rated current=2.3A, LxWxT: 32.5mmx31mmx21.7mm
$ 1.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82734W2232B030.

TDK

Datasheet7 pages9 years ago

Farnell

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-03-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityEH28-2.0-02-15M-X
Eh28 Common Mode Choke 250Vac, 2A, 15Mh Rohs Compliant: Yes |Schaffner EH28-2.0-02-15M-X
General Purpose Inductor, 15000uH, 50%, 2 Element, Ferrite-Core
General Purpose Inductor, 0.015uH, 50%, 1 Element, Ferrite-Core
TE ConnectivityRN212-0.6-02
Common Mode Chokes Dual 15mH 10kHz 600mA 465mOhm DCR Thru-Hole
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.4Ohm (Typ)
TE ConnectivityRN114-1-02
Common Mode Chokes Dual 15mH 10kHz 1A 375mOhm DCR Thru-Hole

Descriptions

Descriptions of TDK B82734W2232B030 provided by its distributors.

Power Line Chokes, L=15mH Rated current=2.3A, LxWxT:32.5mmx31mmx21.7mm
Choke, Common Mode, 15 mH, 2.3 A
15mH@10kHz 185m惟 2 Common Mode Filters ROHS
General Purpose Inductor, 15000uH, 50%, 2 Element, Ferrite-Core
250V 2.3A 2 15mH@ 10kHz 185m¦¸(Typ) , 32.5mm*31mm*21.7mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Box Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 2.3A 185mOhm 10kHz 32.5mm
CHOKE, COM MODE 2X15MH 2.3A; Inductance: 15mH; Rated Current: 2.3A; Product Range: B82732R/W Series; SVHC: No SVHC (07-Jul-2017); DC Current Max: 2.3A; DC Current Rating: 2.3A; DC Resistance Max: 185mohm; External Depth: 31mm; E

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos