TDK B82733F2142B001

Common Mode Choke, 27000uH, 50%, 2 Element, Ferrite-Core
$ 1.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82733F2142B001.

Burklin Elektronik

Datasheet8 pages7 years ago

Newark

Farnell

Future Electronics

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN214-0.8-02
Common Mode Chokes Dual 27mH 10kHz 800mA 500mOhm DCR Thru-Hole
TE ConnectivityRN114-0.8-02
Common Mode Chokes Dual 27mH 10kHz 800mA 500mOhm DCR Thru-Hole
General Purpose Inductor, 0.027uH, 30%, 2 Element, Ferrite-Core
General Purpose Inductor, 27000uH, 50%, 2 Element, Ferrite-Core
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 900mA 750mOhm 10kHz 24mm
TE ConnectivityRN112-0.5-02
Common Mode Choke Through Hole Power Line 500mA (Typ) 2 Lines 1.25 Ohm (Typ) -40°C ~ 125°C

Descriptions

Descriptions of TDK B82733F2142B001 provided by its distributors.

Common Mode Choke, 27000uH, 50%, 2 Element, Ferrite-Core
Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.44Ohm DCR Thru-Hole Box
Power Line Chokes, L=27mH Rated current=1.4A, LxWxT:26.5mmx24.8mmx14mm
Power line choke, radial, 27 mH, 1.4 A, B82733F2142B001
Choke, Common Mode, 27 mH, 1.4 A
300V 1.4A 2 27mH@ 10 kHz 440m¦¸(Typ) , 26.5mm*24.8mm*14mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Tray Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.4A 440mOhm 10kHz 26.5mm
B82733F 27000uH 1400mA -30/50%
CHOKE, FRAME CORE, 27MH, 1.4A; Inductance:27mH; Rated Current:1.4A; Product Range:B82733F Series; SVHC:No SVHC (07-Jul-2017); Core Material:Ferrite; DC Current Max:1.4A; DC Current Rating:1.4A; DC Resistance Max:0.44ohm; External Depth:24.8mm; External Length / Height:14mm; External Width:26.5mm; Height:14mm; Inductance Tolerance:-50% to +30%; Inductor Case Style:Through Hole; Inductor Type:Power Line Choke; No. of Pins:4Pins

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82733F2142B001.