TDK B82734W2172B030

General Purpose Inductor, 27000uH, 50%, 2 Element, Ferrite-Core
$ 1.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82734W2172B030.

TDK

Datasheet7 pages9 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-03-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityEH28-1.5-02-27M-X
SUPPRESSION CHOKE, COMMON MODE, 27 MH, +/-30%, 1.5A IDC, EV/EH SERIES
TE ConnectivityEV28-1.5-02-27M-X
Ev28 Common Mode Choke 250Vac, 1.5A, 27Mh Rohs Compliant: Yes |Schaffner EV28-1.5-02-27M-X
General Purpose Inductor, 0.027uH, 30%, 2 Element, Ferrite-Core
General Purpose Inductor, 0.027uH, 50%, 1 Element, Ferrite-Core
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 900mA 750mOhm 10kHz 24mm
TE ConnectivityRN112-0.5-02
Common Mode Choke Through Hole Power Line 500mA (Typ) 2 Lines 1.25 Ohm (Typ) -40°C ~ 125°C

Descriptions

Descriptions of TDK B82734W2172B030 provided by its distributors.

General Purpose Inductor, 27000uH, 50%, 2 Element, Ferrite-Core
Power Line Chokes, L=27mH Rated current=1.7A, LxWxT:32.5mmx31mmx21.7mm
250V 1.7A 2 27mH@ 10kHz 320m¦¸(Typ) , 32.5mm*31mm*21.7mm
27mH@10kHz 320m惟 2 Common Mode Filters ROHS
Tray Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.7A 320mOhm 10kHz 32.5mm
Choke, Common Mode, 27 mH, 1.7 A
CHOKE, COM MODE 2X27MH 1.7A; Inductance: 27mH; Inductance Tolerance: +50%, -30%; DC Current Rating: 1.7A; SVHC: No SVHC (20-Jun-2011); DC Current Max: 1.7A; External Depth: 31mm; External Length / Height: 21.7mm; External Width

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos