Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B82732R2901B030

Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 900mA 750mOhm 10kHz 24mm
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82732R2901B030.

TDK

Datasheet7 pages9 years ago

Newark

element14 APAC

EPCOS

Inventory History

3 month trend:
-1.52%

CAD Models

Download TDK B82732R2901B030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Tray FLAT 2 INDUCTANCE IS MEASURED AT 0.1MILLI AMPERE Common Mode Choke 1A 750mOhm 10kHz 28mm
Common Mode Chokes Dual 27000uH 10kHz 0.9A 0.77Ohm DCR Thru-Hole Box
Common Mode Chokes Dual 27000uH 10kHz 0.7A 1Ohm DCR Thru-Hole Box
TE ConnectivityRN214-0.8-02
Common Mode Chokes Dual 27mH 10kHz 800mA 500mOhm DCR Thru-Hole
TE ConnectivityRN114-0.8-02
Common Mode Chokes Dual 27mH 10kHz 800mA 500mOhm DCR Thru-Hole
TE ConnectivityRN212-0.5-02
Common Mode Chokes Dual 27mH 10kHz 500mA 1.25Ohm DCR Thru-Hole

Descriptions

Descriptions of TDK B82732R2901B030 provided by its distributors.

Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 900mA 750mOhm 10kHz 24mm
Common Mode Chokes Dual 27000uH 10kHz 0.9A 0.75Ohm DCR Thru-Hole Tray
Power Line Chokes, L=27mH Rated current=0.9A, LxWxT:24mmx16.5mmx23.5mm
Choke, Common Mode, 27 mH, 900 mA
27mH@10kHz 750m惟 2 Plugin Common Mode Filters ROHS
General Purpose Inductor, 27000uH, 50%, 2 Element, Ferrite-Core
EPCOS B82732R2901B030 CHOKE, D CORE, 27MH, 0.9A
250V 900mA 2 27mH@ 10 kHz 750mΩ(Typ) Plugins vertical mounting,Through hole mounting 24mm*16.5mm*23.5mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Choke, D Core, 27Mh, 0.9A; Inductance:27Mh; Rated Current:900Ma; Product Range:B82732R Series; Svhc:No Svhc (27-Jun-2018); Core Material:Ferrite; Dc Current Max:900Ma; Dc Current Rating:900Ma; Dc Resistance Max:0.75Ohm; Inductance Rohs Compliant: Yes |EPCOS (TDK) B82732R2901B030

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos