TDK B82732R2222B030

Ind Common Mode Choke 3.3mH 2.2A 110mOhm -30% to 50% Wirewound 4-Pin Radial Tray
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82732R2222B030.

TDK

Datasheet7 pages9 years ago

IHS

Newark

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN214-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole
TE ConnectivityRN114-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole
Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.18Ohm DCR Thru-Hole Automotive Box
Common Mode Chokes Dual 3300uH 10kHz 1.8A 0.2Ohm DCR Thru-Hole Box
TE ConnectivityEV20-1.2-02-3M3
Ev20 Common Mode Choke 250Vac, 1.2A, 3.3Mh Rohs Compliant: Yes |Schaffner EV20-1.2-02-3M3
General Purpose Inductor, 3300uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82732R2222B030 provided by its distributors.

Ind Common Mode Choke 3.3mH 2.2A 110mOhm -30% to 50% Wirewound 4-Pin Radial Tray
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 2.2A 110MOhm 10kHz 24mm
B82732R Series 3.3 mH 250 V 2.2 A 110 mOhm Power Line Double Choke
Common Mode Chokes Dual 3.3mH 10kHz 2.2A Thru-Hole Box
Choke, Common Mode, 2X3.3Mh, 2.2A; Inductance:3.3Mh; Rated Current:2.2A; Product Range:B82732R Series; Svhc:No Svhc (27-Jun-2018); Climatic Category:40/125/56; Core Material:Ferrite; Dc Current Max:2.2A; Dc Current Rating:2.2A; Dc Rohs Compliant: Yes |EPCOS (TDK) B82732R2222B030

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82732-R2222-B30
  • B82732R2222B 30
  • B82732R2222B30
  • B82732R2222B30.