EPCOS B82731T2182A020

Common Mode Chokes Dual 3300uH 10kHz 1.8A 0.2Ohm DCR Thru-Hole Box
$ 1.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82731T2182A020.

IHS

Datasheet7 pages27 years ago

EPCOS

element14 APAC

Newark

Inventory History

3 month trend:
-2.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.18Ohm DCR Thru-Hole Automotive Tray
Common Mode Chokes Dual 3300uH 10kHz 1.8A 0.14Ohm DCR Thru-Hole Box
Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.18Ohm DCR Thru-Hole Automotive Box
TE ConnectivityEV20-1.2-02-3M3
Ev20 Common Mode Choke 250Vac, 1.2A, 3.3Mh Rohs Compliant: Yes |Schaffner EV20-1.2-02-3M3
TE ConnectivityRN214-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole
TE ConnectivityRN114-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole

Descriptions

Descriptions of EPCOS B82731T2182A020 provided by its distributors.

Common Mode Chokes Dual 3300uH 10kHz 1.8A 0.2Ohm DCR Thru-Hole Box
Choke, Common Mode, 3.3 mH, 1.8 A
Power Line Chokes, L=3.3mH Rated current=1.8A, LxWxT:21.5mmx13.5mmx21.1mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
3.3mH@10kHz 200m惟 2 Common Mode Filters ROHS
General Purpose Inductor, 3300uH, 50%, 2 Element, Ferrite-Core
250V 1.8A 2 3.3mH@ 10 kHz 200m¦¸(Typ) , 21.5mm*13.5mm*21.1mm
Choke, E Core, 3.3Mh, 1.8A; Inductance:3.3Mh; Rated Current:1.8A; Product Range:B82731T Series; Svhc:No Svhc (27-Jun-2018); Core Material:Ferrite; Dc Current Max:1.8A; Dc Current Rating:1.8A; Dc Resistance Max:0.2Ohm; Inductance Rohs Compliant: Yes |EPCOS (TDK) B82731T2182A020

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN