
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | B82723A2602N001 | 0 | 400 | 18h | ||||||||
| Newark | B82723A2602N001 | 0 | 1 | |||||||||
| TTI Europe | B82723A2602N001 | 0 | 400 | Tray | 23h | |||||||
| Farnell | B82723A2602N001 | 0 | 1 | 6h | ||||||||
| Win Source | WS-B82723A2602N001 | 2,640 | 24 | 20h |
Download EPCOS B82723A2602N001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of EPCOS B82723A2602N001 provided by its distributors.
EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names: