TDK B82721K2202N001

Common Mode Chokes Dual 1000uH 100kHz 2A 0.08Ohm DCR Thru-Hole Automotive Tray
$ 1.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82721K2202N001.

TME

Datasheet9 pages9 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82721K2202N001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Current Compensated Choke 1mH 30% Ferrite 2A Pin - Trays (Alt: B82721A2202N 1)
Tray DUAL IN-LINE 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.6A 160mOhm 10kHz 16.5mm
Common Mode Chokes Dual 1000uH 100kHz 0.5A 0.17Ohm DCR SMD Automotive T/R
Wurth Elektronik744282102
Common Mode Choke WE-SCC 1000uH 250mA
General Purpose Inductor, 1000uH, 30%, 2 Element, Ferrite-Core
General Purpose Inductor, 1000uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82721K2202N001 provided by its distributors.

Common Mode Chokes Dual 1000uH 100kHz 2A 0.08Ohm DCR Thru-Hole Automotive Tray
Common Mode Choke, 1000uH, 30%, 2 Element, Ferrite-Core
CHOKE, RING CORE, DOUBLE, 1MH, 2A; Inductance:1mH; Inductance Tolerance:± 30%; DC Resistance Max:0.08ohm; DC Current Rating:2A; Core Material:Ferrite; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:2A; Inductor Type:Power Line Choke; Package / Case:PCB Through Hole; Resistance:80mohm
Choke, 1Mh, 2A, +30%; Inductance:2Mh; Rated Current:2A; Product Range:b82721K Series; Case Dimensions:18.2Mm X 13.2Mm X 20.9Mm; Core Material:ferrite; Dc Current Max:2A; Dc Current Rating:2A; Dc Resistance Max:0.08Ohm Rohs Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82721-K2202-N001