TDK B82498F1102J

Inductor RF Molded Wirewound 1uH 5% 7.96MHz 20Q-Factor Ferrite 0.24A 0.55Ohm DCR 0805 T/R
$ 0.451
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82498F1102J.

element14 APAC

Datasheet0 pages0 years ago

Newark

Factory Futures

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 245mA 1.1Ohm DCR 1008 T/R
Ind RF Chip Unshielded Wirewound 1uH ±5% 7.96MHz 30 Q-Factor Ferrite 245mA T/R
Ind Chip Molded 1uH 5% 7.96MHz 30Q-Factor Ferrite 230mA 1210 T/R
Inductor RF Wirewound 1uH 5% 7.9MHz Ferrite 0.28A 0.94Ohm DCR 0603 T/R
Ind Chip Mld 1Uh 5% 7.96Mhz 50Q-Fctr Ferrite 450Ma 1812 Rohs Compliant: Yes

Descriptions

Descriptions of TDK B82498F1102J provided by its distributors.

Inductor RF Molded Wirewound 1uH 5% 7.96MHz 20Q-Factor Ferrite 0.24A 0.55Ohm DCR 0805 T/R
SURFACE MOUNT INDUCTOR General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
CHIP INDUCTOR, 1UH, 240MA 5% 440MHZ; Product Range: EPCOS - B82498F Series; Inductance: 1µH; Inductance Tolerance: ± 5%; High Frequency Inductor Case: 0805 ^2012 Metric]; Self Resonant Frequency Min: 440MHz;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82498 F1102 J
  • B82498-F1102-J
  • B82498F1102J.