Bourns PM1210-1R0J-RC

Ind Chip Molded 1uH 5% 7.96MHz 30Q-Factor Ferrite 230mA 1210 T/R
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1210-1R0J-RC.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Newark

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+2.81%

CAD Models

Download Bourns PM1210-1R0J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 245mA 1.1Ohm DCR 1008 T/R
Ind RF Chip Unshielded Wirewound 1uH ±5% 7.96MHz 30 Q-Factor Ferrite 245mA T/R
TAIYO YUDENLBM2016T1R0J
Inductor RF Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 0.385A 0.494Ohm DCR 0806 T/R
Inductor RF Wirewound 1uH 5% 7.9MHz Ferrite 0.28A 0.94Ohm DCR 0603 T/R
Ind Chip Mld 1Uh 5% 7.96Mhz 50Q-Fctr Ferrite 450Ma 1812 Rohs Compliant: Yes

Descriptions

Descriptions of Bourns PM1210-1R0J-RC provided by its distributors.

Ind Chip Molded 1uH 5% 7.96MHz 30Q-Factor Ferrite 230mA 1210 T/R
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
7.96MHz 115MHz 230mA 30@7.96MHz 1¦ÌH 690m¦¸ ¡À5% 1210 3.2mm*2.5mm*2.2mm
CHIP INDUCTOR, 1 uH, 400mA, 5%, 120MHZ
FIXED IND 1UH 230MA 690 MOHM SMD
PM1210 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 1muH
INDUCTOR,CHIP, 1.0UH, +/-5%, 0.69 OHM RDC MAX
400mA 1uH ±5% 1210 Power Inductors ROHS
Chip Inductor, 1 Uh, 400Ma, 5%, 120Mhz; Rango De Producto:Serie Pm1210; Inductancia:1Μh; Inductancia, Tolerancia:± 5%; Caracasa Del Inductor Alta Frecuencia:1210 [Métrica 3225]; Frecuencia De Autoresonancia Mín.:115Mhz; Factor Q:30 |Bourns Jw Miller PM1210-1R0J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM1210-1R0J-RC.