TDK B82472G4103M

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.08Ohm DCR T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82472G4103M.

IHS

Datasheet4 pages0 years ago

Future Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Bobbin Core 10uH 20% 100KHz 39Q-Factor Ferrite 2.1A T/R
TAIYO YUDENNR6028T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R
TAIYO YUDENNRS6028T100MMGK
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
TAIYO YUDENNRS5040T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.1A 0.0728Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2A 0.0756Ohm DCR 2424 Automotive T/R

Descriptions

Descriptions of TDK B82472G4103M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.08Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD
INDUCTOR, POWER 10uH; Inductor type:Inductor; Inductance:10µH; Tolerance, inductance:±20%; Resistance:0.08R; Current, DC max:1.34A; Case style:7 x 7; Tolerance, +:20%; Tolerance, -:20%; Climatic category:55/125/56; Depth, external:7.3mm; Frequency, inductance measurement:100kHz; Length / Height, external:3.3mm; Quantity, reel:1000; Temp, op. max:125°C; Temp, op. min:-55°C; Termination Type:SMD; Width, external:7.3mm; Width, tape:16mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82472-G4103-M
  • B82472G4103M.