Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM105SB-100M-RC

Ind Power Shielded Bobbin Core 10uH 20% 100KHz 39Q-Factor Ferrite 2.1A T/R
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105SB-100M-RC.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

X-ON

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.061Ohm DCR 2020 T/R
TAIYO YUDENNRS6045T100MMGK
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A 0.0598Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T100MMGKV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A Embossed T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 2.45A 0.048Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns PM105SB-100M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 10uH 20% 100KHz 39Q-Factor Ferrite 2.1A T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
100kHz-29MHz 2.1A 39Ω@2.52MHz 10μH 60mΩ ±20% TH/SMD 9.9mm × 9.9mm × 4.8mm Ferrite Bead
POWER INDUCTOR 10UH 2.06A 20% 29MHZ; Product Range: BOURNS JW MILLER - PM105SB Series Shielded SMD Power Inductors; Inductance: 10µH; Inductance Tolerance: ± 20%; DC Resistance Max: 0.06ohm; DC Current Rating: 2.06A; No. of Pins: 2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM105SB-100M-RC.