TDK B82464G4154M

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.85A 0.32Ohm DCR Automotive T/R
$ 0.679
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82464G4154M.

Newark

Datasheet8 pages17 years ago
Datasheet0 pages0 years ago
Datasheet8 pages13 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82464G4154M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-08-13
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-31
LTD Date2027-01-31

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 100KHz 39Q-Factor Ferrite 1.05A 0.4Ohm DCR T/R
TAIYO YUDENNS10145T151MNA
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.94A 0.41Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.8A 0.38Ohm DCR T/R Automotive AEC-Q200
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.97A 0.385Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.1A 312mOhm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.1A 0.394Ohm DCR T/R

Descriptions

Descriptions of TDK B82464G4154M provided by its distributors.

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.85A 0.32Ohm DCR Automotive T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD
B82464G4 Series 150 uH ±20 % Tol. 0.85 A Shielded Surface Mount Power Inductor
FIXED IND 150UH 850MA 320 MOHM
Power Inductors - SMD SMT-INDUCTOR 10X10 150UH0.8A
GENERAL PURPOSE INDUCTOR RoHS Compliant Lead Free ONE SURFACE fixed air core inductor 150C 4.5MHz 320mOhm 150muH
INDUCTOR, SHIELDED, 150UH, 900MA, SMD
INDUCTOR, 150UH, 850MA, ±20%; Inductance:150µH; Inductance Tolerance:± 20%; DC Resistance Max:0.32ohm; DC Current Rating:850mA; Core Material:Ferrite; No. of Pins:2; External Depth:10.4mm; External Height:4.8mm; External Width:10.4mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82464-G4154-M
  • B82464G4154M.