TDK CLF12555T-151M

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.1A 312mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF12555T-151M.

TDK

Datasheet9 pages9 years ago

Farnell

Newark

element14 APAC

CAD Models

Download TDK CLF12555T-151M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 13Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R
TAIYO YUDENNS12555T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.43A 0.212Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.3A 0.293Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.2A 0.235Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 150uH 15% 1KHz 14Q-Factor Ferrite 1.3A 0.24Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz 39Q-Factor Ferrite 1.05A 0.4Ohm DCR T/R

Descriptions

Descriptions of TDK CLF12555T-151M provided by its distributors.

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.1A 312mOhm DCR T/R
INDUCTOR, 150UH, 1.8A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:1
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4948
INDUCTOR, 150UH, 1.8A, 20%, 100KHZ; Inductance: 150µH; RMS Current (Irms): 1.1A; Inductor Construction: Shielded; Saturation Current (Isat): 1.8A; Product Range: CLF Series; Power Inductor Case: 12.5mm x 12.1mm x 5.5mm; DC Res

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF12555T151M