Bourns SRR1806-151M

Inductor Power Shielded Wirewound 150uH 20% 100KHz 39Q-Factor Ferrite 1.05A 0.4Ohm DCR T/R
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1806-151M.

JRH Electronics

Datasheet3 pages8 years ago

Newark

element14

Inventory History

3 month trend:
-62.13%

CAD Models

Download Bourns SRR1806-151M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 13Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.3A 0.293Ohm DCR T/R
TAIYO YUDENNS10145T151MNA
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.94A 0.41Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1A 490mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.1A 312mOhm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.2A 0.235Ohm DCR 4949 T/R

Descriptions

Descriptions of Bourns SRR1806-151M provided by its distributors.

Inductor Power Shielded Wirewound 150uH 20% 100KHz 39Q-Factor Ferrite 1.05A 0.4Ohm DCR T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
SRR1806 WIREWOUND SMDINDUCTOR W/FERRITECORE,150 UH +/-20%WIREWOUND 2.3A IDC Q:39
POWER INDUCTOR, 150UH 2.6A 20% 5MHZ; Ind; POWER INDUCTOR, 150UH 2.6A 20% 5MHZ; Inductance:150µH; Inductance Tolerance:± 20%; DC Resistance Max:0.27ohm; DC Current Rating:2.6A; Q Factor:23; Self Resonant Frequency:5MHz; Q Test Frequency:796kHz; Core Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1806-151M.