TDK B82422A3220J100

Inductor Chip Molded Wirewound 22nH 5% 10MHz 30Q-Factor Ceramic 600mA 140mOhm DCR 1210 Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A3220J100.

TDK

Datasheet10 pages6 years ago

EPCOS

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 22nH 5% 100MHz 42Q-Factor 640mA 99mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Alumina 0.7A 0.22Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 22nH 5% 100MHz 30Q-Factor Air 720mA 90mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.022uH, 5%, 1 Element, Alumina-Core, SMD, 0603
Inductor RF Wirewound 0.022uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK B82422A3220J100 provided by its distributors.

Inductor Chip Molded Wirewound 22nH 5% 10MHz 30Q-Factor Ceramic 600mA 140mOhm DCR 1210 Automotive T/R
SURFACE MOUNT INDUCTOR General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
SMD / SMT Inductors (Coils), L=0.022μH, 3.2mm x 2.5mm [EIA 1210]
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A3220-J100