TDK B82422A1104J100

Ind Molded 100uH 5% 100KHz 27Q-Factor Ferrite 65mA 1210 Blister T/R
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A1104J100.

Newark

Datasheet10 pages6 years ago

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

RF Choke Bobbin Core 100uH 5% 2.52MHz 30Q-Factor Ferrite 0.275A 2.5Ohm DCR AXL T/R
Inductor RF Molded Bobbin Core 100uH 5% 796KHz 20Q-Factor Ferrite 0.04A 11Ohm DCR 1210 T/R
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind General Purpose Chip Wirewound 100uH 5% 2.52MHz 40Q-Factor Ferrite 110mA 1812 T/R
Inductor RF Chip Unshielded Wirewound 100uH 5% 796KHz 20Q-Factor Ferrite 40mA 10Ohm DCR 1210 T/R
Ind Power Molded 100uH 5% 796KHz 20Q-Factor Ferrite 40mA 1210 Blister Plastic T/R

Descriptions

Descriptions of TDK B82422A1104J100 provided by its distributors.

Ind Molded 100uH 5% 100KHz 27Q-Factor Ferrite 65mA 1210 Blister T/R
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor, 100Uh, 7Mhz, 1210 Rohs Compliant: Yes |EPCOS (TDK) B82422A1104J100
SMD / SMT Inductors (Coils), L=100μH, 3.2mm x 2.5mm [EIA 1210]
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A1104-J100