Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 77F101J-TR-RC

RF Choke Bobbin Core 100uH 5% 2.52MHz 30Q-Factor Ferrite 0.275A 2.5Ohm DCR AXL T/R
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 77F101J-TR-RC.

Farnell

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.10%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind General Purpose Chip Wirewound 100uH 5% 2.52MHz 40Q-Factor Ferrite 110mA 1812 T/R
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP
Ind RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA AXL Bag
Inductor RF Chip Unshielded Wirewound 100uH 5% 796KHz 15Q-Factor Ferrite 60mA 21Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns 77F101J-TR-RC provided by its distributors.

RF Choke Bobbin Core 100uH 5% 2.52MHz 30Q-Factor Ferrite 0.275A 2.5Ohm DCR AXL T/R
Ferrite Bead, 2.52MHz-4.8MHz, 275mA, 30Ω@2.52MHz, 100μH, 2.5Ω ±5%, TH, 10.41mm L
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core
275mA 100uH Color Circle Coils Inductor ±5% 30@2.52MHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
INDUCTOR, 100UH, 275MA, 5%, 4.8MHz; Inductance:100µH; Inductance Tolerance:± 5%; DC Resistance Max:2.5ohm; Self Resonant Frequency:4.8MHz; DC Current Rating:275mA; Inductor Case Style:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77F101J-TR-RC.