TDK B32021A3682M000

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32021A3682M000.

TME

Datasheet23 pages5 years ago

Newark

Ciiva

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupF850AP682M300A
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, 5124
PanasonicECW-HA3C682J
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 12.1mm) Radial 15mm 105C Ammo
Yageo GroupR413I16800000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
PanasonicECW-H16682JV
6800 pF Film Capacitor 424V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Yageo GroupR413F16800000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
Epcos B32652 6.8nF Polypropylene Film Cap 1600V dc; 500V ac +/-10%; Through Hole

Descriptions

Descriptions of TDK B32021A3682M000 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
Polypropylene capacitor; 6.8nF; 1500V; 20%; p=10mm; 13.00x5.00mm; -40+110deg.C
MKP film capacitor, 6.8 nF, ±20 %, 1.5 kV (DC), PP, 10 mm, B32021A3682M000
FILM CAPACITOR Radial Film Capacitor 20% 6.8nF 300V
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
CAP, 6800PF, 20%, PP; Capacitance: 6800pF; Suppression Class: Y2; Product Range: B32021 Series; Voltage Rating X: -; Voltage Rating Y: 300V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 20%; dv/dt Rat

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32021A3682M000.