Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R413F16800000M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413F16800000M.

IHS

Datasheet19 pages3 years ago
Datasheet1 page21 years ago

Electro Sonic

X-ON

TME

_legacy Avnet

Inventory History

3 month trend:
-13.56%

Alternate Parts

Price @ 1000
$ 0.245
$ 0.251
$ 0.251
Stock
31,098
35,751
35,751
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
PP
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
12.0904 mm
12.0904 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR413I16800000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
Epcos B32021 6.8nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Yageo GroupF850AP682M300A
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, 5124
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413F16800000M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
6.8nF ±20% polypropylene 10mm 1KV 300V Through hole mounting 13mm*6mm*12.1mm
Radial FILM CAPACITOR film capacitor 300V 6.8nF 20%
Suppression Cap, 6800Pf, Class Y2, 300V; |Kemet R413F16800000M
Cap Film Suppression Y2/X1 0.0068uF 1000VDC/300VAC PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110C Bag
CAP FILM 6800PF 20% 1KVDC RADIAL
R413F16800000M, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.