TDK B81123C1472M289

Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 7135
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B81123C1472M289.

IHS

Datasheet19 pages5 years ago

Future Electronics

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B81123C1472M289 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR413F147000M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR413I14700000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Epcos B32021 4.7nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32021A3472M
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of TDK B81123C1472M289 provided by its distributors.

Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 7135
Film Capacitor Y suppression 0.0047uF 500V 18x9x17.5mm LS=15mm 110'C
Cap Film Suppression Y1 0.0047uF 500VAC PP 20% (18 X 9 X 17.5mm) Radial 15mm 110C Automotive Ammo
FILM CAPACITOR Radial Film Capacitor 20% 4.7nF 250V
EMI Suppression Capacitors, 0.0047uF, 500Vrms AC, 9m(W) x 17.5m(H) x 18m(L)
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Cap, 4700Pf, 20%, Pp; Capacitance:4700Pf; Suppression Class:Y1; Product Range:B81123 Series; Voltage Rating X:-; Voltage Rating Y:500V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rating:3000V/Μs;rohs Compliant: Yes |EPCOS (TDK) B81123C1472M289

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B81123-C1472-M289