TDK B81123C1222M189

Epcos B81123 2.2nF Polypropylene Film Capacitor 500 V ac +/-20%; Through Hole
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B81123C1222M189.

IHS

Datasheet19 pages5 years ago

TDK

Farnell

Ciiva

RS (Formerly Allied Electronics)

CAD Models

Download TDK B81123C1222M189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116
Yageo GroupR413F12200000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
EPCOS B32021 2.2NF POLYPROPYLENE FILM CAPACITOR 300 V AC +/-20%, THROUGH HOLE
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of TDK B81123C1222M189 provided by its distributors.

Epcos B81123 2.2nF Polypropylene Film Capacitor 500 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.001uF 250VAC PP 20% (18 X 5 X 10.5mm) Radial 15mm 100°C Ammo Pack
Cap Film Suppression Y1 0.0022uF 500VAC PP 20% (18 X 7 X 12.5mm) Radial 15mm 110C Automotive T/R
FILM CAPACITOR Radial Film Capacitor 20% 2.2nF 500V
EMI Suppression Capacitors, 0.0022uF, 500Vrms AC, 7m(W) x 12.5m(H) x 18m(L)
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Cap, 2200Pf, 20%, Pp; Capacitance:2200Pf; Suppression Class:Y1; Product Range:B81123 Series; Voltage Rating X:-; Voltage Rating Y:500V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rating:3000V/Μs;rohs Compliant: Yes |EPCOS (TDK) B81123C1222M189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B81123-C1222-M189
  • B81123-C1222M189