TDK B32021A3222M189

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32021A3222M189.

TDK

Datasheet23 pages5 years ago

TME

Newark

Ciiva

Future Electronics

CAD Models

Download TDK B32021A3222M189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116
EPCOS B32671L1222J CAPACITOR POLYPROPYLENE PP FILM, 2200PF, 600VAC, 5%, RADIAL
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
PanasonicECW-HA3C222HQ
Cap Film 0.0022uF 1600V PP 3% (17.8 X 6.7 X 14.5mm) Radial 15mm 105C Ammo
PanasonicECW-HA3C222HB
ECW-H(A) FILM CAPACITOR Radial Film Capacitor 0.701Lx0.264W 17.80mmx6.70mm ±3% 2200pF 1.6kV
PanasonicECW-HA3C222JB
Cap Film 0.0022uF 1600V PP 5% (17.8 X 6.7 X 14.5mm) Radial 10mm 105C Ammo

Descriptions

Descriptions of TDK B32021A3222M189 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Cap Film Suppression Y2 0.0022uF 1500VDC/300VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110C Automotive T/R
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Cap, Sup, Y2, Pp, 2200Pf, 300Vac, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2200Pf; Capacitance Tolerance:± 20%; Suppression Class:Y2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |EPCOS (TDK) B32021A3222M189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32021A3222M189.