EPCOS B32021A3222M289

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32021A3222M289.

IHS

Datasheet23 pages5 years ago

TME

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+6.24%

CAD Models

Download EPCOS B32021A3222M289 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.246
$ 0.246
Stock
622,408
499,857
499,857
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
8.9916 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
EPCOS B32671L1222J CAPACITOR POLYPROPYLENE PP FILM, 2200PF, 600VAC, 5%, RADIAL
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
PanasonicECW-H16222JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
PanasonicECW-HA3C222HQ
Cap Film 0.0022uF 1600V PP 3% (17.8 X 6.7 X 14.5mm) Radial 15mm 105C Ammo

Descriptions

Descriptions of EPCOS B32021A3222M289 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Film Cap, 2200Pf, Class Y2, 300V, Radial Rohs Compliant: Yes |Tdk B32021A3222M289
Polypropylene capacitor; 2.2nF; 1500V; 20%; p=27.5mm; 13.00x4.00mm; -40+110deg.C
Tantalum capacitor, 2200µF, 25V, ±20% tolerance, surface mount, 3216 package.
FILM CAPACITOR Radial Film Capacitor 20% 2.2nF 300V
Cap Film Suppression Y2 0.0022uF 1500VDC/300VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110C Automotive Ammo
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN