TDK B72580V200K62

TVS Varistor, 20 VAC, 26 VDC, StandarD, 54 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72580V200K62.

_legacy Avnet

Datasheet82 pages13 years ago
Datasheet81 pages15 years ago
Datasheet75 pages17 years ago

DigiKey

Related Parts

Var MLV 20VAC/26VDC 800A 33V 1812 SMD Automotive Blister T/R
CN Series 31 V 25 Vrms 65 V Clamp 800 A SMT Ceramic Multilayer Varistor
Epcos 35.1 - 42.9V 800A 3.7J 65V Clamp 1812 Metal Oxide Varistor
KYOCERA AVXVG181231P650DP
TVS Varistor, 25 VAC, 31 VDC, TransGuard, 65 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVGAS181231P650DP
Var Multilayer 32VDC/25VAC 2600pF 5A 39V 1812 SMD T/R
KYOCERA AVXVGAS181226P570DP
35V 600A 1 31.5V 385V 26V 23V 3J 3nF@1kHz 1812 3.2mm

Descriptions

Descriptions of TDK B72580V200K62 provided by its distributors.

TVS Varistor, 20 VAC, 26 VDC, StandarD, 54 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
Var MOV 20VAC/26VDC 800A 33V 1812 SMD Blister T/R
Varistors 1812 20V RMS 800A CN1812K20G

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72580V 200K 62
  • CN1812K 20G
  • CN1812K20G